
GPS0015 | |
|---|---|
DigiKey Part Number | GPS0015-ND |
Manufacturer | |
Manufacturer Product Number | GPS0015 |
Description | RF ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bulk | Features LNA |
Part Status Obsolete | Termination N Type Male |
RF Family/Standard Navigation | Mounting Type Bracket Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 4.000" (101.60mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Frequency Range 1.574GHz ~ 1.576GHz |

