
GPS0008 | |
|---|---|
DigiKey Part Number | 553-GPS0008-ND |
Manufacturer | |
Manufacturer Product Number | GPS0008 |
Description | ANTENNA BLK ACTV GPS 1575.4 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome MCX Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5dBi, 26dBi | |
Features | Cable - 431.8mm | |
Termination | MCX | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.500" (12.70mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 37,36821 € | 1.457,36 € |
| Unit Price without VAT: | 37,36821 € |
|---|---|
| Unit Price with VAT: | 44,46817 € |

