
GPS0006 | |
|---|---|
DigiKey Part Number | 553-GPS0006-ND |
Manufacturer | |
Manufacturer Product Number | GPS0006 |
Description | ANTENNA GPS 1575.4 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMB Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5dBic | |
Features | Cable - 5.1816m | |
Termination | SMB | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.500" (12.70mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 36,16550 € | 1.446,62 € |
| Unit Price without VAT: | 36,16550 € |
|---|---|
| Unit Price with VAT: | 43,03695 € |

