
GNSSDM700/5800SSS | |
|---|---|
DigiKey Part Number | GNSSDM700/5800SSS-ND |
Manufacturer | |
Manufacturer Product Number | GNSSDM700/5800SSS |
Description | ANTENNA ROOF MOUNT GNSS/GSM/WI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, Beidou, DSRC, Galileo, GLONASS, GNSS, GPS, Wi-Fi Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 8 |
Manufacturer Pulse Electronics | VSWR 2, 2.5 |
Series | Gain 1dBi, 3dBi, 4.1dBi, 4.5dBi, 5.9dBi, 30dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features LNA, Filter |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP65 |
Frequency (Center/Band) 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.444GHz, 2.6GHz, 5.539GHz | Mounting Type Panel Mount |
Frequency Range 698MHz ~ 2.7GHz | Height (Max) 3.476" (88.30mm) |
Antenna Type Dome | Applications 4G, Beidou, DSRC, Galileo, GLONASS, GNSS, GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 88,35333 € | 2.120,48 € |
| Unit Price without VAT: | 88,35333 € |
|---|---|
| Unit Price with VAT: | 105,14046 € |

