
GNSSDM26B0500 | |
|---|---|
DigiKey Part Number | GNSSDM26B0500-ND |
Manufacturer | |
Manufacturer Product Number | GNSSDM26B0500 |
Description | GNSS IP67 ACTIVE 26DB RHCP ANTEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GNSS, GPS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2.5 |
Series | Gain 1dBi, 30dBi |
Packaging Bulk | Features LNA, Filter |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.870" (22.10mm) |
Frequency Range 1.559GHz ~ 1.563GHz,1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz | Applications Beidou, GLONASS, GNSS, GPS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 38,89150 € | 2.333,49 € |
| Unit Price without VAT: | 38,89150 € |
|---|---|
| Unit Price with VAT: | 46,28089 € |

