
GNSSCGMSMA | |
|---|---|
DigiKey Part Number | 553-GNSSCGMSMA-ND |
Manufacturer | |
Manufacturer Product Number | GNSSCGMSMA |
Description | ANT ACTIVE GNSS ADH MNT 5M SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2.5 |
Series | Gain -2dBi, -1.5dBi, -2.5dBi |
Packaging Bag | Features Cable - 5m, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP65 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.5845GHz | Height (Max) 0.260" (6.60mm) |
Frequency Range 1.559GHz ~ 1.61GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,33000 € | 19,33 € |
| 10 | 15,46500 € | 154,65 € |
| 25 | 14,50000 € | 362,50 € |
| 100 | 13,43980 € | 1.343,98 € |
| 250 | 12,93428 € | 3.233,57 € |
| 500 | 12,62972 € | 6.314,86 € |
| Unit Price without VAT: | 19,33000 € |
|---|---|
| Unit Price with VAT: | 23,00270 € |

