
GH5210R LF | |
|---|---|
DigiKey Part Number | 553-GH5210RLF-ND |
Manufacturer | |
Manufacturer Product Number | GH5210R LF |
Description | MDL 1G DIP QUAD PORTS N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1CT Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 1.142" L x 1.043" W (29.00mm x 26.50mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature 0°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 4,33688 € | 1.474,54 € |
| Unit Price without VAT: | 4,33688 € |
|---|---|
| Unit Price with VAT: | 5,16089 € |

