
FL1012 | |
|---|---|
DigiKey Part Number | 553-1224-ND |
Manufacturer | |
Manufacturer Product Number | FL1012 |
Description | MODULE FILTER SNGL LAN 16PIN TH |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Through Hole |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.995" L x 0.395" W (25.28mmx 10.03mm) |
Part Status Obsolete | Height - Seated (Max) 0.338" (8.59mm) |

