
FIS105NL | |
|---|---|
DigiKey Part Number | 553-1832-5-ND |
Manufacturer | |
Manufacturer Product Number | FIS105NL |
Description | CURR SENSE XFMR 1:50 25A T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1:50 Current Sense Transformer 500kHz Max 500mOhm Max 4.7 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FIS105NL Models |
Category | ET (Volt-Time) 175VµS |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:50 |
Series | DC Resistance (DCR) 500mOhm Max |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.693" L x 0.591" W (17.60mm x 15.00mm) |
Frequency Range 500kHz Max | Height - Seated (Max) 0.492" (12.50mm) |
Type Invasive | Termination Style PC Pin |
Inductance 4.7 mH | Weight 0.017 lb (7.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 2,10600 € | 21,06 € |
| 30 | 2,00633 € | 60,19 € |
| 60 | 1,94550 € | 116,73 € |
| 120 | 1,88575 € | 226,29 € |
| 270 | 1,81800 € | 490,86 € |
| 510 | 1,76624 € | 900,78 € |
| 1.020 | 1,71125 € | 1.745,47 € |
| 5.010 | 1,59049 € | 7.968,35 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


