
FE2X47-4-2NL | |
|---|---|
DigiKey Part Number | 553-2645-ND |
Manufacturer | |
Manufacturer Product Number | FE2X47-4-2NL |
Description | CMC 400MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 400mA DCR 1.7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.921" L x 0.626" W (23.39mm x 15.90mm) | |
Height (Max) | 1.000" (25.40mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,98600 € | 59,58 € |
| 60 | 1,87267 € | 112,36 € |
| 90 | 1,80922 € | 162,83 € |
| 150 | 1,73260 € | 259,89 € |
| 210 | 1,68390 € | 353,62 € |
| 300 | 1,63383 € | 490,15 € |
| 750 | 1,51199 € | 1.133,99 € |
| 1.500 | 1,42607 € | 2.139,11 € |
| 3.000 | 1,40923 € | 4.227,69 € |
| Unit Price without VAT: | 1,98600 € |
|---|---|
| Unit Price with VAT: | 2,36334 € |

