Similar

FE2X47-3-2 | |
|---|---|
DigiKey Part Number | 553-2807-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X47-3-2 |
Description | CMC 300MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 300mA DCR 2.9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.9Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.724" L x 0.528" W (18.39mm x 13.41mm) | |
Height (Max) | 0.803" (20.40mm) | |
Package / Case | Vertical, 4 PC Pin |


