
FE2X39-4-3NL | |
|---|---|
DigiKey Part Number | 553-2708-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X39-4-3NL |
Description | CMC 500MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 500mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.902" L x 0.902" W (22.91mm x 22.91mm) | |
Height (Max) | 0.606" (15.39mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,41200 € | 68,24 € |
| 40 | 3,21675 € | 128,67 € |
| 60 | 3,10800 € | 186,48 € |
| 100 | 2,97630 € | 297,63 € |
| 140 | 2,89271 € | 404,98 € |
| 200 | 2,80665 € | 561,33 € |
| 500 | 2,59754 € | 1.298,77 € |
| 1.000 | 2,47423 € | 2.474,23 € |
| Unit Price without VAT: | 3,41200 € |
|---|---|
| Unit Price with VAT: | 4,06028 € |

