2 Line Common Mode Choke Through Hole 500mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2X39-4-2NL

DigiKey Part Number
553-2805-5-ND
Manufacturer
Manufacturer Product Number
FE2X39-4-2NL
Description
CMC 500MA 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 500mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
Pulse Electronics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.921" L x 0.626" W (23.39mm x 15.90mm)
Number of Lines
2
Height (Max)
1.000" (25.40mm)
Current Rating (Max)
500mA
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
303,86067 €115,82 €
603,64033 €218,42 €
903,51744 €316,57 €
1503,36853 €505,28 €
2103,27405 €687,55 €
3003,17680 €953,04 €
7502,95340 €2.215,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,86067 €
Unit Price with VAT:4,59420 €