
FE2X39-3-3NL | |
|---|---|
DigiKey Part Number | 553-2707-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X39-3-3NL |
Description | CMC 350MA 2LN TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 350mA DCR 2.6Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.6Ohm |
Manufacturer Pulse Electronics | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.705" L x 0.705" W (17.91mm x 17.91mm) |
Number of Lines 2 | Height (Max) 0.508" (12.90mm) |
Current Rating (Max) 350mA | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,94700 € | 19,47 € |
| 30 | 1,77367 € | 53,21 € |
| 60 | 1,67217 € | 100,33 € |
| 120 | 1,57667 € | 189,20 € |
| 270 | 1,47193 € | 397,42 € |
| 510 | 1,39480 € | 711,35 € |
| 1.020 | 1,31544 € | 1.341,75 € |
| 2.520 | 1,21881 € | 3.071,40 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

