
FE2X27-3-3NL | |
|---|---|
DigiKey Part Number | 553-2705-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X27-3-3NL |
Description | CMC 400MA 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 400mA DCR 1.7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.705" W (17.91mm x 17.91mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97900 € | 19,79 € |
| 25 | 1,82320 € | 45,58 € |
| 50 | 1,62920 € | 81,46 € |
| 100 | 1,35760 € | 135,76 € |
| 250 | 1,31880 € | 329,70 € |
| 500 | 1,24122 € | 620,61 € |
| 1.000 | 1,16365 € | 1.163,65 € |
| 2.500 | 1,12486 € | 2.812,15 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

