
FE2X27-3-2NL | |
|---|---|
DigiKey Part Number | 553-2802-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X27-3-2NL |
Description | CMC 400MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 400mA DCR 1.7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.724" L x 0.528" W (18.39mm x 13.41mm) | |
Height (Max) | 0.803" (20.40mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,24175 € | 89,67 € |
| 80 | 2,11388 € | 169,11 € |
| 120 | 2,04242 € | 245,09 € |
| 200 | 1,95595 € | 391,19 € |
| 280 | 1,90100 € | 532,28 € |
| 400 | 1,84450 € | 737,80 € |
| 1.000 | 1,70712 € | 1.707,12 € |
| 2.000 | 1,65666 € | 3.313,32 € |
| Unit Price without VAT: | 2,24175 € |
|---|---|
| Unit Price with VAT: | 2,66768 € |

