
FE2X18-6-2NL | |
|---|---|
DigiKey Part Number | 553-2704-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X18-6-2NL |
Description | CMC 1.4A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.4A DCR 650mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 650mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.276" L x 0.724" W (32.41mm x 18.39mm) | |
Height (Max) | 1.394" (35.41mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 3,63200 € | 54,48 € |
| 30 | 3,42500 € | 102,75 € |
| 45 | 3,30911 € | 148,91 € |
| 75 | 3,16880 € | 237,66 € |
| 105 | 3,07981 € | 323,38 € |
| 150 | 2,98820 € | 448,23 € |
| 375 | 2,76539 € | 1.037,02 € |
| 750 | 2,60827 € | 1.956,20 € |
| 1.500 | 2,58180 € | 3.872,70 € |
| Unit Price without VAT: | 3,63200 € |
|---|---|
| Unit Price with VAT: | 4,32208 € |

