FE2X15-4-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,19854 €
Datasheet
2 Line Common Mode Choke Through Hole 1A DCR 530mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2X15-4-2

DigiKey Part Number
553-2801-5-ND
Manufacturer
Manufacturer Product Number
FE2X15-4-2
Description
CMC 1A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR 530mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
530mOhm
Manufacturer
Pulse Electronics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.921" L x 0.626" W (23.39mm x 15.90mm)
Number of Lines
2
Height (Max)
1.000" (25.40mm)
Current Rating (Max)
1A
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82722J2102N020TDK0B82722J2102N020-ND1,19854 €Similar
Obsolete
This product is no longer manufactured. View Substitutes