2 Line Common Mode Choke Through Hole 500mA DCR 960mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2X15-3-2NL

DigiKey Part Number
553-2800-5-ND
Manufacturer
Manufacturer Product Number
FE2X15-3-2NL
Description
CMC 500MA 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 500mA DCR 960mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
960mOhm
Manufacturer
Pulse Electronics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.724" L x 0.528" W (18.39mm x 13.41mm)
Number of Lines
2
Height (Max)
0.803" (20.40mm)
Current Rating (Max)
500mA
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.190
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
402,41350 €96,54 €
802,27575 €182,06 €
1202,19883 €263,86 €
2002,10575 €421,15 €
2802,04661 €573,05 €
4001,98580 €794,32 €
1.0001,83791 €1.837,91 €
2.0001,79907 €3.598,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,41350 €
Unit Price with VAT:2,87207 €