2 Line Common Mode Choke Through Hole 1.8A DCR 240mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2X10-6-2NL

DigiKey Part Number
553-2799-5-ND
Manufacturer
Manufacturer Product Number
FE2X10-6-2NL
Description
CMC 1.8A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.8A DCR 240mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
240mOhm
Manufacturer
Pulse Electronics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.276" L x 0.724" W (32.41mm x 18.39mm)
Number of Lines
2
Height (Max)
1.394" (35.40mm)
Current Rating (Max)
1.8A
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
153,80600 €57,09 €
303,58833 €107,65 €
453,46689 €156,01 €
753,32000 €249,00 €
1053,22667 €338,80 €
1503,13067 €469,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,80600 €
Unit Price with VAT:4,52914 €