FE2X10-5-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 94
Unit Price: 7,86000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,51497 €
Datasheet
2 Line Common Mode Choke Through Hole 1.6A DCR 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2X10-5-2

DigiKey Part Number
553-2798-5-ND
Manufacturer
Manufacturer Product Number
FE2X10-5-2
Description
CMC 1.6A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.6A DCR 260mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
260mOhm
Manufacturer
Pulse Electronics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
1.079" L x 0.724" W (27.41mm x 18.39mm)
Number of Lines
2
Height (Max)
1.197" (30.40mm)
Current Rating (Max)
1.6A
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALFT-04-9Abracon LLC94535-12487-ND7,86000 €Similar
SS26V-R180123KEMET0399-10591-ND1,51497 €Similar
Obsolete
This product is no longer manufactured. View Substitutes