2 Line Common Mode Choke Through Hole 1.2A DCR 410mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2X10-4-2NL

DigiKey Part Number
553-2703-5-ND
Manufacturer
Manufacturer Product Number
FE2X10-4-2NL
Description
CMC 1.2A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.2A DCR 410mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
410mOhm
Manufacturer
Pulse Electronics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.921" L x 0.626" W (23.39mm x 15.90mm)
Filter Type
Power Line
Height (Max)
1.000" (25.40mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 822
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,61900 €26,19 €
302,38533 €71,56 €
602,24917 €134,95 €
1202,12067 €254,48 €
2701,97996 €534,59 €
5101,87627 €956,90 €
1.0201,76960 €1.804,99 €
2.5201,67239 €4.214,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €