
FE2X10-3-3NL | |
|---|---|
DigiKey Part Number | 553-2702-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X10-3-3NL |
Description | CMC 700MA 2LN TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 700mA DCR 740mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 740mOhm |
Manufacturer Pulse Electronics | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.705" L x 0.705" W (17.91mm x 17.91mm) |
Number of Lines 2 | Height (Max) 0.508" (12.90mm) |
Current Rating (Max) 700mA | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98200 € | 19,82 € |
| 30 | 1,80533 € | 54,16 € |
| 60 | 1,70233 € | 102,14 € |
| 120 | 1,60500 € | 192,60 € |
| 270 | 1,49848 € | 404,59 € |
| 510 | 1,41994 € | 724,17 € |
| 1.020 | 1,33914 € | 1.365,92 € |
| 2.520 | 1,24077 € | 3.126,74 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

