
FE2X10-3-2NL | |
|---|---|
DigiKey Part Number | 553-2701-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X10-3-2NL |
Description | CMC 700MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 700mA DCR 740mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 740mOhm |
Manufacturer Pulse Electronics | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.724" L x 0.528" W (18.39mm x 13.41mm) |
Number of Lines 2 | Height (Max) 0.803" (20.40mm) |
Current Rating (Max) 700mA | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1,29700 € | 51,88 € |
| 80 | 1,22275 € | 97,82 € |
| 120 | 1,18133 € | 141,76 € |
| 200 | 1,13130 € | 226,26 € |
| 280 | 1,09950 € | 307,86 € |
| 400 | 1,06675 € | 426,70 € |
| 1.000 | 0,98718 € | 987,18 € |
| 2.000 | 0,93106 € | 1.862,12 € |
| 4.000 | 0,90302 € | 3.612,08 € |
| Unit Price without VAT: | 1,29700 € |
|---|---|
| Unit Price with VAT: | 1,54343 € |

