Similar
Similar

FE2X07-6-2 | |
|---|---|
DigiKey Part Number | 553-2797-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X07-6-2 |
Description | CMC 2.2A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2.2A DCR 210mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 210mOhm |
Manufacturer Pulse Electronics | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.276" L x 0.724" W (32.40mm x 18.40mm) |
Filter Type Power Line | Height (Max) 1.394" (35.41mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82724J2222N020 | TDK | 0 | B82724J2222N020-ND | 1,65981 € | Similar |
| B82734R2322B030 | TDK | 600 | 495-2795-ND | 2,46000 € | Similar |



