
FE2X07-3-3NL | |
|---|---|
DigiKey Part Number | 553-2699-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X07-3-3NL |
Description | CMC 1.2A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.2A DCR 39mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 39mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.705" W (17.91mm x 17.91mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,10833 € | 63,25 € |
| 60 | 1,98800 € | 119,28 € |
| 90 | 1,92078 € | 172,87 € |
| 150 | 1,83940 € | 275,91 € |
| 210 | 1,78771 € | 375,42 € |
| 300 | 1,73450 € | 520,35 € |
| 750 | 1,60523 € | 1.203,92 € |
| 1.500 | 1,51401 € | 2.271,02 € |
| 3.000 | 1,50605 € | 4.518,15 € |
| Unit Price without VAT: | 2,10833 € |
|---|---|
| Unit Price with VAT: | 2,50891 € |

