
FE2X03-6-2NL | |
|---|---|
DigiKey Part Number | 553-2697-5-ND |
Manufacturer | |
Manufacturer Product Number | FE2X03-6-2NL |
Description | CMC 4A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 4A DCR 80mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer Pulse Electronics | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.276" L x 0.724" W (32.41mm x 18.39mm) |
Filter Type Power Line | Height (Max) 1.394" (35.41mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 15 | 3,15133 € | 47,27 € |
| 30 | 2,97133 € | 89,14 € |
| 60 | 2,80167 € | 168,10 € |
| 105 | 2,67181 € | 280,54 € |
| 255 | 2,47847 € | 632,01 € |
| 510 | 2,33745 € | 1.192,10 € |
| 1.005 | 2,20740 € | 2.218,44 € |
| 2.505 | 2,13654 € | 5.352,03 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

