FE2X03-5-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 22
Unit Price: 4,84000 €
Datasheet

Similar


TDK
In Stock: 562
Unit Price: 2,46000 €
Datasheet
2 Line Common Mode Choke Through Hole 2.8A DCR 66mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2X03-5-2

DigiKey Part Number
553-2795-5-ND
Manufacturer
Manufacturer Product Number
FE2X03-5-2
Description
CMC 2.8A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2.8A DCR 66mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
66mOhm
Manufacturer
Pulse Electronics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
1.079" L x 0.724" W (27.41mm x 18.39mm)
Number of Lines
2
Height (Max)
1.197" (30.40mm)
Current Rating (Max)
2.8A
Package / Case
Vertical, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7446323004Würth Elektronik22732-4589-ND4,84000 €Similar
B82734R2462B030TDK562495-2796-ND2,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes