2 Line Common Mode Choke Through Hole 2.5A DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Through Hole 2.5A DCR 90mOhm
FE2X03-4-3NL

FE2X03-4-3NL

DigiKey Part Number
553-1831-5-ND
Manufacturer
Manufacturer Product Number
FE2X03-4-3NL
Description
CMC 2.5A 2LN TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2.5A DCR 90mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
90mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.902" L x 0.902" W (22.91mm x 22.91mm)
Height (Max)
0.606" (15.39mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.580
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,42000 €3,42 €
202,64850 €52,97 €
402,49725 €99,89 €
602,41283 €144,77 €
1002,31050 €231,05 €
2602,13092 €554,04 €
5002,01628 €1.008,14 €
1.0001,90167 €1.901,67 €
2.5001,80726 €4.518,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €