2 Line Common Mode Choke Through Hole 1.5A DCR 215mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2X03-3-2NL

DigiKey Part Number
553-2793-5-ND
Manufacturer
Manufacturer Product Number
FE2X03-3-2NL
Description
CMC 1.5A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.5A DCR 215mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
215mOhm
Manufacturer
Pulse Electronics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.724" L x 0.528" W (18.39mm x 13.41mm)
Number of Lines
2
Height (Max)
0.803" (20.40mm)
Current Rating (Max)
1.5A
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
402,80125 €112,05 €
802,64125 €211,30 €
1202,55208 €306,25 €
2002,44405 €488,81 €
2802,37546 €665,13 €
4002,30490 €921,96 €
1.0002,13335 €2.133,35 €
2.0002,12475 €4.249,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,80125 €
Unit Price with VAT:3,33349 €