
FB3900 | |
|---|---|
DigiKey Part Number | 553-FB3900-ND |
Manufacturer | |
Manufacturer Product Number | FB3900 |
Description | ANT BASE STN BLADE 902-928MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.4dBi |
Part Status Active | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 925MHz | Mounting Type Magnetic |
Frequency Range 890MHz ~ 960MHz | Height (Max) 16.000" (406.40mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 161,33200 € | 1.613,32 € |
| Unit Price without VAT: | 161,33200 € |
|---|---|
| Unit Price with VAT: | 191,98508 € |

