
FB3740WA | |
|---|---|
DigiKey Part Number | 553-FB3740WA-ND |
Manufacturer | |
Manufacturer Product Number | FB3740WA |
Description | ANT WHIP BS 3DB 740-806 PBC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.4dBi |
Part Status Active | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 773MHz | Mounting Type Magnetic |
Frequency Range 740MHz ~ 806MHz | Height (Max) 16.000" (406.40mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 131,52167 € | 1.578,26 € |
| Unit Price without VAT: | 131,52167 € |
|---|---|
| Unit Price with VAT: | 156,51079 € |

