RF ANTENNA Whip, Straight N Type Female Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB35T825

DigiKey Part Number
553-FB35T825-ND
Manufacturer
Manufacturer Product Number
FB35T825
Description
ANTENNA BLADE BS 5DB 824-896 MHZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
Return Loss
-10dB
Packaging
Bag
Gain
5.4dBi
Part Status
Active
Power - Max
150 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
N Type Female
Frequency (Center/Band)
860MHz
Mounting Type
Magnetic
Frequency Range
824MHz ~ 896MHz
Height (Max)
32.000" (812.80mm)
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10140,90600 €1.409,06 €
Unit Price without VAT:140,90600 €
Unit Price with VAT:167,67814 €