
FB2450 | |
|---|---|
DigiKey Part Number | 553-FB2450-ND |
Manufacturer | |
Manufacturer Product Number | FB2450 |
Description | ANTENNA BASE STATN 3DB 450-470 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.4dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 460MHz | Mounting Type Magnetic |
Frequency Range 450MHz ~ 470MHz | Height (Max) 32.500" (825.50mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 173,32667 € | 1.559,94 € |
| Unit Price without VAT: | 173,32667 € |
|---|---|
| Unit Price with VAT: | 206,25874 € |

