Image for EX2001QNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX2001QNL

DigiKey Part Number
553-3897-5-ND
Manufacturer
Manufacturer Product Number
EX2001QNL
Description
MODULE 10BASE-T INTRFACE 1:1 SMD
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.930" L x 0.390" W (23.62mm x 9.91mm)
Packaging
Tube
Height - Seated (Max)
0.230" (5.84mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.09 oz (2.56 g)
Turns Ratio - Primary:Secondary
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.