
E828B-221A14-L | |
|---|---|
DigiKey Part Number | E828B-221A14-L-ND |
Manufacturer | |
Manufacturer Product Number | E828B-221A14-L |
Description | CONN RCP IEEE1394/USB A COMBO RA |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) and USB - A (2) Receptacle Connector 14 Position Through Hole, Right Angle |
Category | Features Board Lock |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Number of Ports 3 |
Part Status Obsolete | Current Rating (Amps) 1A, 1.5A |
Connector Type Firewire (IEEE 1394) and USB - A (2) | Mating Cycles 1500 |
Number of Contacts 14 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Copper Alloy |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder |

