
E81M0-WCYFEB-L | |
|---|---|
DigiKey Part Number | E81M0-WCYFEB-L-ND |
Manufacturer | |
Manufacturer Product Number | E81M0-WCYFEB-L |
Description | CONN SFP CAGE 1X4 SLD R/A |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Solder Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

