
E81M0-VCYF84-L | |
|---|---|
DigiKey Part Number | E81M0-VCYF84-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E81M0-VCYF84-L |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |

