
E81M0-TCYB91-L | |
|---|---|
DigiKey Part Number | E81M0-TCYB91-L-ND |
Manufacturer | |
Manufacturer Product Number | E81M0-TCYB91-L |
Description | CONN SFP RCPT W/CAGE 2X1 20P R/A |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle with Cage, Ganged (2x1) Connector Solder Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |

