E8199-001-01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8.228
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 16.118
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 10.831
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 3.897
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 5.263
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 839
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 3.821
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 3.855
Unit Price: 1,02000 €
Datasheet
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8199-001-01

DigiKey Part Number
553-2273-ND
Manufacturer
Manufacturer Product Number
E8199-001-01
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
EDA/CAD Models
E8199-001-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze, Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes