E8144-A02524-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5.659
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.117
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.738
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.786
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.455
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.516
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,27900 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 994
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1.000
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 404
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 995
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1.000
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1.000
Unit Price: 0,62000 €
Datasheet
Image for E8144-A02524-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8144-A02524-L

DigiKey Part Number
E8144-A02524-L-ND
Manufacturer
Manufacturer Product Number
E8144-A02524-L
Description
CONN RCPT TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable