Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E6588-M6L784-L | |
|---|---|
DigiKey Part Number | E6588-M6L784-L-ND |
Manufacturer | |
Manufacturer Product Number | E6588-M6L784-L |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Category | Shielding Shielded, EMI Finger |
Manufacturer Pulse Electronics | Ratings Cat5 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0440500002 | Molex | 220 | WM4046-ND | 5,72000 € | Parametric Equivalent |
| 0440500003 | Molex | 7.662 | WM5487-ND | 5,58000 € | Parametric Equivalent |
| 0440500006 | Molex | 790 | WM5488-ND | 6,17000 € | Parametric Equivalent |
| 0440500007 | Molex | 1.945 | WM7511-ND | 7,65000 € | Parametric Equivalent |
| 95678-001ALF | Amphenol CS (FCI) | 0 | 95678-001ALF-ND | 8,39390 € | Parametric Equivalent |









