
E6588-A59125-L | |
|---|---|
DigiKey Part Number | 553-E6588-A59125-L-ND |
Manufacturer | |
Manufacturer Product Number | E6588-A59125-L |
Description | CONN, RJ45,CAT.5, 2X4, 50U AU,TH |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat5 |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,74654 € | 1.859,17 € |
| Unit Price without VAT: | 7,74654 € |
|---|---|
| Unit Price with VAT: | 9,21838 € |

