
E5J88-L4L3F2-L | |
|---|---|
DigiKey Part Number | 553-E5J88-L4L3F2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-L4L3F2-L |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | E5J88-L4L3F2-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 3,64485 € | 1.895,32 € |
| 1.040 | 3,47105 € | 3.609,89 € |
| 1.560 | 3,37327 € | 5.262,30 € |
| 2.600 | 3,25401 € | 8.460,43 € |
| Unit Price without VAT: | 3,64485 € |
|---|---|
| Unit Price with VAT: | 4,33737 € |

