
E5J88-C4AJB2-L | |
|---|---|
DigiKey Part Number | 553-E5J88-C4AJB2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-C4AJB2-L |
Description | CONN RJ45 2X2 STACKED LED PBC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded, EMI Finger |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 2 | Housing Material Polyamide (PA FR52), Nylon FR52, Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 7,64100 € | 76,41 € |
| 25 | 7,16280 € | 179,07 € |
| 50 | 6,82080 € | 341,04 € |
| 120 | 6,41225 € | 769,47 € |
| 360 | 5,93422 € | 2.136,32 € |
| 600 | 5,72437 € | 3.434,62 € |
| 1.080 | 5,49207 € | 5.931,44 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |

