
E5J88-A4LJB4-L | |
|---|---|
DigiKey Part Number | 553-E5J88-A4LJB4-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-A4LJB4-L |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Category | Shielding Shielded, EMI Finger |
Manufacturer Pulse Electronics | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Green - Green |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,81792 € | 916,30 € |
| 480 | 3,63579 € | 1.745,18 € |
| 720 | 3,53333 € | 2.544,00 € |
| 1.200 | 3,40836 € | 4.090,03 € |
| 1.680 | 3,32851 € | 5.591,90 € |
| 2.400 | 3,24589 € | 7.790,14 € |
| Unit Price without VAT: | 3,81792 € |
|---|---|
| Unit Price with VAT: | 4,54332 € |

