
E5J88-34LJ23-L | |
|---|---|
DigiKey Part Number | 553-E5J88-34LJ23-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-34LJ23-L |
Description | CONN RJ45 LED JACK W 2U R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,35221 € | 2.839,64 € |
| Unit Price without VAT: | 1,35221 € |
|---|---|
| Unit Price with VAT: | 1,60913 € |

