
E5J88-20L3R4-L | |
|---|---|
DigiKey Part Number | E5J88-20L3R4-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-20L3R4-L |
Description | CONN MOD JACK 8P8C |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Category | Orientation Vertical |
Manufacturer Pulse Electronics | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Obsolete | Features Board Lock |
Connector Type Jack | LED Color Green - Green |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Housing Material Polyamide (PA FR52), Nylon FR52 |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |

