
E5J88-14LJP2-L | |
|---|---|
DigiKey Part Number | 553-E5J88-14LJP2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-14LJP2-L |
Description | CONN, RJ45,1X1,8P8C,TAB DOWN,LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.540 | 1,12113 € | 1.726,54 € |
| 3.080 | 1,06766 € | 3.288,39 € |
| 4.620 | 1,03757 € | 4.793,57 € |
| 7.700 | 1,00089 € | 7.706,85 € |
| Unit Price without VAT: | 1,12113 € |
|---|---|
| Unit Price with VAT: | 1,33414 € |

