
E5J88-14LJD2-L | |
|---|---|
DigiKey Part Number | 553-E5J88-14LJD2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-14LJD2-L |
Description | CONN, RJ45,1X1,8P8C,TAB UP,LED,6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat3 |
Part Status Active | LED Color Green - Yellow |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5J88-32HJ22-L | Pulse Electronics | 800 | 553-E5J88-32HJ22-L-ND | 3,14460 € | Parametric Equivalent |
| E5J88-34C022-L | Pulse Electronics | 800 | 553-E5J88-34C022-L-ND | 3,26373 € | Parametric Equivalent |
| E5J88-34CJ24-L | Pulse Electronics | 995 | 553-E5J88-34CJ24-L-ND | 6,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,93760 € | 1.968,96 € |
| 4.200 | 0,89289 € | 3.750,14 € |
| 6.300 | 0,86773 € | 5.466,70 € |
| Unit Price without VAT: | 0,93760 € |
|---|---|
| Unit Price with VAT: | 1,11574 € |

